PANJIT ZMM5231B_R1_10001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | ZMM5231B_R1_10001 |
| LCSC Part # | C282395 |
| Package | MiniMELF |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 500mW MiniMELF |
| Description | Zener Diode Independent 5.1V 500mW MiniMELF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Package | MiniMELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,780
1,780
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0281 | $ 0.56 |
200+ | $ 0.0225 | $ 4.50 |
600+ | $ 0.0194 | $ 11.64 |
2,500+ | $ 0.0158 | $ 39.50 |
10,000+ | $ 0.0142 | $ 142.00 |
20,000+ | $ 0.0133 | $ 266.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$