PANJIT SK14_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | SK14_R1_00001 |
| LCSC Part # | C282381 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMB(DO-214AA) |
| Description | Diode 40V 1A Surface Mount SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
780
780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0611 | $ 0.61 |
100+ | $ 0.0488 | $ 4.88 |
300+ | $ 0.0427 | $ 12.81 |
800+ | $ 0.0381 | $ 30.48 |
4,800+ | $ 0.0345 | $ 165.60 |
9,600+ | $ 0.0326 | $ 312.96 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$