LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT RS1006FL_R1_00001 product image
  • RS1006FL_R1_00001 thumbnail 1
  • RS1006FL_R1_00001 thumbnail 2
  • RS1006FL_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT RS1006FL_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
RS1006FL_R1_00001
LCSC Part #
C282374
Packaging
SOD-123FL
Customer #
Key Attributes
Diode 600V 1A SOD-123FL
Datasheetpdf iconPANJIT RS1006FL_R1_00001
In-Stock: 3,060
3,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0409$ 0.82
200+$ 0.0323$ 6.46
600+$ 0.0275$ 16.50
3,000+$ 0.0246$ 73.80
9,000+$ 0.0221$ 198.90
21,000+$ 0.0208$ 436.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSOD-123FL
Reverse Recovery Time (trr)250ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@1A
Reverse Leakage Current (Ir)1uA@600V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece