Nexperia BAS56,215
| Manufacturer | |
| MPN | BAS56,215 |
| LCSC Part # | C282363 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | DIODE GP 60V 200mA SOT-143 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-143 | |
| Reverse Leakage Current (Ir) | 100nA@60V | |
| Diode Configuration | 2 Independent | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 6ns | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Two high-speed switching diodes fabricated using planar technology, housed in a small SOT143B SMD plastic package. The diodes are unconnected.
Features
AI Translation
- High switching speed: trr ≤ 6 ns
- Reverse voltage: VR ≤ 60 V
- Repetitive peak reverse voltage: VRRM ≤ 60 V
- Repetitive peak forward current: IFRM ≤ 600 mA
- AEC-Q101 qualified
- Compact SMD plastic package
Applications
AI Translation
- High-speed switching in surface-mount circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2445 | $ 1.22 |
| 50+ | $ 0.1928 | $ 9.64 |
| 150+ | $ 0.1706 | $ 25.59 |
| 500+ | $ 0.143 | $ 71.50 |
| 3,000+ | $ 0.1306 | $ 391.80 |
| 6,000+ | $ 0.1232 | $ 739.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-143 | |
| Reverse Leakage Current (Ir) | 100nA@60V | |
| Diode Configuration | 2 Independent | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 6ns | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Two high-speed switching diodes fabricated using planar technology, housed in a small SOT143B SMD plastic package. The diodes are unconnected.
Features
AI Translation
- High switching speed: trr ≤ 6 ns
- Reverse voltage: VR ≤ 60 V
- Repetitive peak reverse voltage: VRRM ≤ 60 V
- Repetitive peak forward current: IFRM ≤ 600 mA
- AEC-Q101 qualified
- Compact SMD plastic package
Applications
AI Translation
- High-speed switching in surface-mount circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



