Nexperia 74LVC2G66DP,125
| Manufacturer | |
| MPN | 74LVC2G66DP,125 |
| LCSC Part # | C282354 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Bilateral switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 9.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G66 is a dual single pole, single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Very low ON resistance:
- 7.5 Ω (typical) at VCC = 2.7 V
- 6.5 Ω (typical) at VCC = 3.3 V
- 6 Ω (typical) at VCC = 5 V
- Switch current capability of 32 mA
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3 V
- Latch-up performance meets requirements of JESD78 Class I
- Complies with JEDEC standards: JESD8 - 7 (1.65 V to 1.95 V)
- JESD8 - 5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- JESD36 4.5 V to 5.5 V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Translator use in mixed 3.3V and 5V environments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2991 | $ 1.50 |
| 50+ | $ 0.2331 | $ 11.66 |
| 150+ | $ 0.2048 | $ 30.72 |
| 500+ | $ 0.1695 | $ 84.75 |
| 3,000+ | $ 0.1538 | $ 461.40 |
| 6,000+ | $ 0.1443 | $ 865.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 9.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G66 is a dual single pole, single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Very low ON resistance:
- 7.5 Ω (typical) at VCC = 2.7 V
- 6.5 Ω (typical) at VCC = 3.3 V
- 6 Ω (typical) at VCC = 5 V
- Switch current capability of 32 mA
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3 V
- Latch-up performance meets requirements of JESD78 Class I
- Complies with JEDEC standards: JESD8 - 7 (1.65 V to 1.95 V)
- JESD8 - 5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- JESD36 4.5 V to 5.5 V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Translator use in mixed 3.3V and 5V environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



