LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMSZ5246B_R1_00001 product image
  • MMSZ5246B_R1_00001 thumbnail 1
  • MMSZ5246B_R1_00001 thumbnail 2
  • MMSZ5246B_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT MMSZ5246B_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
MMSZ5246B_R1_00001
LCSC Part #
C282317
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 16V 500mW SOD-123
Datasheetpdf iconPANJIT MMSZ5246B_R1_00001
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0311$ 0.62
200+$ 0.0247$ 4.94
600+$ 0.0212$ 12.72
3,000+$ 0.0181$ 54.30
9,000+$ 0.0163$ 146.70
21,000+$ 0.0153$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@12V
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.2V~16.8V
Zener Voltage(Nom)16V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece