PANJIT MMBT4403_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | MMBT4403_R1_00001 |
| LCSC Part # | C282309 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 600mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 40V 600mA 200MHz 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PANJIT | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,360
3,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0299 | $ 0.60 |
200+ | $ 0.0237 | $ 4.74 |
600+ | $ 0.0203 | $ 12.18 |
3,000+ | $ 0.0173 | $ 51.90 |
9,000+ | $ 0.0155 | $ 139.50 |
21,000+ | $ 0.0146 | $ 306.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$