PANJIT MBR20100CT_TO_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | MBR20100CT_TO_00001 |
| LCSC Part # | C282299 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220 |
| Description | Diode 100V 20A Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4662 | $ 0.47 |
10+ | $ 0.3712 | $ 3.71 |
50+ | $ 0.3289 | $ 16.45 |
100+ | $ 0.2776 | $ 27.76 |
500+ | $ 0.255 | $ 127.50 |
1,000+ | $ 0.2414 | $ 241.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$