PANJIT ABS10A_R2_000A1
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | ABS10A_R2_000A1 |
| LCSC Part # | C282261 |
| Package | ABS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 1A ABS |
| Description | Bridge Rectifier 1kV 1A Surface Mount ABS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Package | ABS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,550
2,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.045 | $ 0.45 |
100+ | $ 0.0357 | $ 3.57 |
300+ | $ 0.0311 | $ 9.33 |
1,000+ | $ 0.0276 | $ 27.60 |
4,000+ | $ 0.0249 | $ 99.60 |
8,000+ | $ 0.0235 | $ 188.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$