ST SCT040H120G3AG
| Manufacturer | |
| MPN | SCT040H120G3AG |
| LCSC Part # | C28224958 |
| Packaging | H2PAK-7 |
| Customer # | |
| Key Attributes | SICFET 1.2kV 40A H2PAK-7 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | H2PAK-7 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 78pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.2V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 54mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.329nF | |
| Gate Charge(Qg) | 54nC | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
Features
- AEC-Q101 qualified
- Very low RDS(on) over the entire temperature range
- High speed switching performances
- Very fast and robust intrinsic body diode
- Source sensing pin for increased efficiency
Applications
- Main inverter (electric traction)
- DC/DC converter for EV/HEV
- On board charger (OBC)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.8949 | $ 20.89 |
| 30+ | $ 19.8584 | $ 595.75 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | H2PAK-7 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 78pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.2V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 54mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.329nF | |
| Gate Charge(Qg) | 54nC | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
Features
- AEC-Q101 qualified
- Very low RDS(on) over the entire temperature range
- High speed switching performances
- Very fast and robust intrinsic body diode
- Source sensing pin for increased efficiency
Applications
- Main inverter (electric traction)
- DC/DC converter for EV/HEV
- On board charger (OBC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



