Kyocera AVX TPSD337K010R0100
| Manufacturer | |
| Mfr. Part # | TPSD337K010R0100 |
| LCSC Part # | C282233 |
| Package | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 330uF ±10% 10V CASE-D-7343 |
| Description | 330uF ±10% 10V Tantalum Capacitors 100mΩ@100kHz CASE-D-7343 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
202 
202
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3572 | $ 1.36 |
10+ | $ 1.1236 | $ 11.24 |
30+ | $ 0.9958 | $ 29.87 |
100+ | $ 0.8522 | $ 85.22 |
500+ | $ 0.7875 | $ 393.75 |
1,000+ | $ 0.7591 | $ 759.10 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$