LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K MC12S3NCQF product image
Images for reference only

C&K MC12S3NCQFRoHS

Manufacturer
MPN
MC12S3NCQF
LCSC Part #
C2818149
Packaging
Through Hole
Customer #
Key Attributes
30° 12 1 1 125V 28V Through Hole Rotary Switches RoHS
Datasheetpdf iconC&K MC12S3NCQF

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerC&K
PackagingThrough Hole
Angle of Throw30°
Positions12
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Actuator TypeCylindrical
Voltage Rating (AC)125V
Voltage Rating (DC)28V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.0553$ 42.06
Standard Packaging80/Full Tray
Better price for more quantity?
$