YAGEO RT0402BRD073KL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RT0402BRD073KL |
| LCSC Part # | C281777 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 3kΩ ±0.1% 62.5mW 0402 |
| Description | 62.5mW 3kΩ 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
28,250
28,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0213 | $ 1.07 |
500+ | $ 0.0174 | $ 8.70 |
1,500+ | $ 0.0152 | $ 22.80 |
10,000+ | $ 0.0139 | $ 139.00 |
20,000+ | $ 0.0128 | $ 256.00 |
50,000+ | $ 0.0122 | $ 610.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$