LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI AD8662ARZ-REEL7 product image
  • AD8662ARZ-REEL7 thumbnail 1
  • AD8662ARZ-REEL7 thumbnail 2
  • AD8662ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8662ARZ-REEL7RoHS

Manufacturer
MPN
AD8662ARZ-REEL7
LCSC Part #
C28133
Packaging
SOIC-8
Customer #
Key Attributes
Low Noise, Precision CMOS Rail-to-Rail Operational Amplifiers
Datasheetpdf iconADI AD8662ARZ-REEL7
In-Stock: 996
996 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8137$ 3.4705$ 3.47
10+$ 3.3246$ 3.0254$ 30.25
30+$ 3.0327$ 2.7598$ 82.79
100+$ 2.5713$ 2.3399$ 233.99
500+$ 2.436$ 2.2168$ 1108.40
1,000+$ 2.374$ 2.1604$ 2160.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage30uV
Slew Rate3.5V/us
Input Offset Current(Ios)0.2pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
FeaturesBuilt-in compensation;ESD protection
Ib - Input Bias Current0.3pA
Common Mode Rejection Ratio(CMRR)100dB
Output Current19mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current1.15mA
Gain Bandwidth Product4MHz
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply5V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8661/AD8662/AD8664 are rail-to-rail output, single-supply amplifiers that use the patented DigiTrim trimming technique to achieve low offset voltage. The AD866x series features extended operating ranges, with supply voltages up to 16 V. It also features low input bias current, wide signal bandwidth, and low input voltage and current noise. The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. The wide operating voltage range meets the demands of high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, and wide bandwidth.

Features

AI Translation
  • Low offset voltage: 100 μV maximum @ VS = 5 V
  • Low input bias current: 1 pA maximum
  • Single-supply operation: 5 V to 16 V
  • Low noise: 10 nV/√Hz
  • Wide bandwidth: 4 MHz
  • Unity-gain stable
  • Small package options 3 mm × 3 mm & 8-lead LFCSP, 8-lead MSOP and narrow SOIC, 14-lead TSSOP and narrow SOIC

Applications

AI Translation
  • Sensors
  • Medical equipment
  • Consumer audio
  • Photodiode amplification
  • ADC drivers