microgate MGCI1608H3N3ST-LF
| Manufacturer | microgateAsian Brands |
| MPN | MGCI1608H3N3ST-LF |
| LCSC Part # | C281026 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 3.3nH 500mA 120mΩ 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 0603 | |
| Current Rating | 500mA | |
| Inductance | 3.3nH | |
| Frequency - Self Resonant | 8GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 10@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 0603 | |
| Current Rating | 500mA | |
| Inductance | 3.3nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 8GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 10@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0151 | $ 0.76 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,500+ | $ 0.01 | $ 15.00 |
| 4,000+ | $ 0.0089 | $ 35.60 |
| 24,000+ | $ 0.008 | $ 192.00 |
| 48,000+ | $ 0.0075 | $ 360.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 0603 | |
| Current Rating | 500mA | |
| Inductance | 3.3nH | |
| Frequency - Self Resonant | 8GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 10@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 0603 | |
| Current Rating | 500mA | |
| Inductance | 3.3nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 8GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 10@100MHz |
Report an ErrorShow similar products (0) >
C281026 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



