onsemi D45H11G
| Manufacturer | |
| Mfr. Part # | D45H11G |
| LCSC Part # | C28091 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 10A TO-220 |
| Description | Bipolar (BJT) Transistor PNP 80V 10A 40MHz 70W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2,176
2,176
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6472 | $ 0.65 |
10+ | $ 0.5292 | $ 5.29 |
50+ | $ 0.4687 | $ 23.44 |
100+ | $ 0.4113 | $ 41.13 |
500+ | $ 0.3746 | $ 187.30 |
1,000+ | $ 0.3571 | $ 357.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$