NDK EXS00A-CS08274
| Manufacturer | |
| MPN | EXS00A-CS08274 |
| LCSC Part # | C280824 |
| Packaging | SMD2520-4P |
| Customer # | |
| Description | 9pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.2447 | $ 0.24 |
10+ | $ 0.1899 | $ 1.90 |
30+ | $ 0.1664 | $ 4.99 |
100+ | $ 0.1371 | $ 13.71 |
500+ | $ 0.124 | $ 62.00 |
1,000+ | $ 0.1161 | $ 116.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$