MAXIM DS28E02P+
| Manufacturer | |
| MPN | DS28E02P+ |
| LCSC Part # | C28073881 |
| Packaging | TSOC-6 |
| Customer # | |
| Key Attributes | 1-Wire SHA-1 Authenticated 1Kb EEPROM with 1.8V Operation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TSOC-6 | |
| Voltage - Supply | 1.75V~3.65V | |
| Interface | Single bus | |
| Features | Non-volatile configuration storage | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 12.5Kbps;35.7Kbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS28E02 combines 1024 bits of EEPROM organized as four 256-bit pages, a 64-bit secret, a register page, a 512-bit SHA-1 engine, and a 64-bit ROM registration number in a single chip. Data is transferred serially through the 1-Wire protocol, which requires only a single data lead and a ground return. The DS28E02 has an additional memory area called the scratchpad that acts as a buffer when writing to the memory, the register page, or when installing a new secret.
Features
- 1024 Bits of EEPROM Memory Partitioned Into Four Pages of 256 Bits
- On-Chip 512-Bit SHA-1 Engine to Compute 160-Bit Message Authentication Codes (MACs) and to Generate Secrets
- Write Access Requires Knowledge of the Secret and the Capability of Computing and Transmitting a 160-Bit MAC as Authorization
- User-Programmable Page Write Protection for Page 0, Page 3, or All Four Pages Together
- User-Programmable OTP EPROM Emulation Mode for Page 1 (“Write to 0”)
- Communicates to Host with a Single Digital Signal at 12.5kbps or 35.7kbps Using 1-Wire Protocol
- Switchpoint Hysteresis and Filtering to Optimize Communication Performance in the Presence of Noise
- Reads and Writes Over 1.75V to 3.65V Voltage Range from -20°C to ±85°C
- 6-Lead TSOC and TDFN Packages
Applications
- Reference Design
- License Management System
- Intellectual Property Protection
- Sensor/Accessory Authentication and Calibration
- Medical Consumable Authentication
- Printer Cartridge Configuration and Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0569 | $ 4.06 |
| 10+ | $ 3.9612 | $ 39.61 |
| 30+ | $ 3.8979 | $ 116.94 |
| 120+ | $ 3.8347 | $ 460.16 |
Standard Packaging120/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TSOC-6 | |
| Voltage - Supply | 1.75V~3.65V | |
| Interface | Single bus | |
| Features | Non-volatile configuration storage | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 12.5Kbps;35.7Kbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS28E02 combines 1024 bits of EEPROM organized as four 256-bit pages, a 64-bit secret, a register page, a 512-bit SHA-1 engine, and a 64-bit ROM registration number in a single chip. Data is transferred serially through the 1-Wire protocol, which requires only a single data lead and a ground return. The DS28E02 has an additional memory area called the scratchpad that acts as a buffer when writing to the memory, the register page, or when installing a new secret.
Features
- 1024 Bits of EEPROM Memory Partitioned Into Four Pages of 256 Bits
- On-Chip 512-Bit SHA-1 Engine to Compute 160-Bit Message Authentication Codes (MACs) and to Generate Secrets
- Write Access Requires Knowledge of the Secret and the Capability of Computing and Transmitting a 160-Bit MAC as Authorization
- User-Programmable Page Write Protection for Page 0, Page 3, or All Four Pages Together
- User-Programmable OTP EPROM Emulation Mode for Page 1 (“Write to 0”)
- Communicates to Host with a Single Digital Signal at 12.5kbps or 35.7kbps Using 1-Wire Protocol
- Switchpoint Hysteresis and Filtering to Optimize Communication Performance in the Presence of Noise
- Reads and Writes Over 1.75V to 3.65V Voltage Range from -20°C to ±85°C
- 6-Lead TSOC and TDFN Packages
Applications
- Reference Design
- License Management System
- Intellectual Property Protection
- Sensor/Accessory Authentication and Calibration
- Medical Consumable Authentication
- Printer Cartridge Configuration and Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



