Chilisin SL0812T-102J-B-N
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | SL0812T-102J-B-N |
| LCSC Part # | C280651 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 1mH 2.4Ω Through Hole |
| Description | 1mH 2.4Ω Drum-core inductor ±5% Through Hole Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0989 | $ 0.49 |
50+ | $ 0.0787 | $ 3.94 |
150+ | $ 0.0687 | $ 10.31 |
450+ | $ 0.0611 | $ 27.50 |
2,700+ | $ 0.055 | $ 148.50 |
4,950+ | $ 0.052 | $ 257.40 |
Standard Packaging 450/Full
Box | ||