Chilisin MHCI06050-1R0M-R8A
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | MHCI06050-1R0M-R8A |
| LCSC Part # | C280590 |
| Package | SMD,7.3x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 13A 6.5mΩ SMD |
| Description | 13A 1uH ±20% 6.5mΩ Magnetic Shielded Inductor 15A SMD,7.3x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | SMD,7.3x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2789 | $ 0.28 |
10+ | $ 0.2209 | $ 2.21 |
30+ | $ 0.1961 | $ 5.88 |
100+ | $ 0.1651 | $ 16.51 |
500+ | $ 0.1513 | $ 75.65 |
1,000+ | $ 0.1241 | $ 124.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$