Chilisin LVF303015-R47M-N
| Manufacturer | ChilisinAsian Brands |
| MPN | LVF303015-R47M-N |
| LCSC Part # | C280507 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 4A 36mΩ SMD,3x3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,3x3mm | |
| Current Rating | 4A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.23A | |
| DC Resistance(DCR) | 36mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0495 | $ 0.50 |
| 100+ | $ 0.0386 | $ 3.86 |
| 300+ | $ 0.0332 | $ 9.96 |
| 2,000+ | $ 0.0291 | $ 58.20 |
| 4,000+ | $ 0.0259 | $ 103.60 |
| 10,000+ | $ 0.0242 | $ 242.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,3x3mm | |
| Current Rating | 4A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.23A | |
| DC Resistance(DCR) | 36mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



