LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K PTS845VK20PSMTR4 LFS product image
  • PTS845VK20PSMTR4 LFS thumbnail 1
  • PTS845VK20PSMTR4 LFS thumbnail 2
  • PTS845VK20PSMTR4 LFS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K PTS845VK20PSMTR4 LFSRoHS

Manufacturer
MPN
PTS845VK20PSMTR4 LFS
LCSC Part #
C2803704
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST-NO 260gf Gull Wing Surface Mount
Datasheetpdf iconC&K PTS845VK20PSMTR4 LFS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3887$ 1.94
50+$ 0.3189$ 15.95
150+$ 0.2889$ 43.34
500+$ 0.2516$ 125.80
2,000+$ 0.2115$ 423.00
4,000+$ 0.2016$ 806.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD
Voltage Rating12V
Operating Temperature-40℃~+90℃
Installation MethodSurface Mount,Vertical
PressForce2.6N
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece