SUNMATE Elec SMBJ30A
| Manufacturer |
SUNMATE Elec
Asian Brands |
| Mfr. Part # | SMBJ30A |
| LCSC Part # | C2803673 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SMB(DO-214AA) |
| Description | 12.4A 48.4V 38.3V Unidirectional 30V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SUNMATE Elec | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0513 $ 0.0488 | $ 0.49 |
100+ | $ 0.0406 $ 0.0386 | $ 3.86 |
500+ | $ 0.0331 $ 0.0315 | $ 15.75 |
1,000+ | $ 0.0291 $ 0.0277 | $ 27.70 |
5,000+ | $ 0.0259 $ 0.0247 | $ 123.50 |
10,000+ | $ 0.0243 $ 0.0231 | $ 231.00 |
Standard Packaging 500/Full
Reel | ||