XIAMEN FARATRONIC C42Q2222M30C000
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C42Q2222M30C000 |
| LCSC Part # | C280360 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% 305V TH |
| Description | 2.2nF ±20% 305V Safety Capacitor X2 Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0798 | $ 0.40 |
50+ | $ 0.0627 | $ 3.14 |
150+ | $ 0.0542 | $ 8.13 |
500+ | $ 0.0478 | $ 23.90 |
2,500+ | $ 0.0427 | $ 106.75 |
5,000+ | $ 0.0401 | $ 200.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$