XIAMEN FARATRONIC C222J104K40Y350
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C222J104K40Y350 |
| LCSC Part # | C280350 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±10% 630V TH |
| Description | 100nF ±10% 630V Film Capacitor Metallized Polyester Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
525
525
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.095 | $ 0.48 |
50+ | $ 0.0751 | $ 3.76 |
150+ | $ 0.0652 | $ 9.78 |
500+ | $ 0.0577 | $ 28.85 |
2,500+ | $ 0.0517 | $ 129.25 |
5,000+ | $ 0.0487 | $ 243.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$