SAMSUNG K4A4G165WF-BCTD
| Manufacturer | |
| MPN | K4A4G165WF-BCTD |
| LCSC Part # | C2803249 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | 4Gb F-die DDR4 SDRAM x16 only |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Refresh Current | - | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Operating temperature | 0℃~+95℃ | |
| Clock Frequency | 1.6GHz | |
| Features | Auto precharge function;Asynchronous reset function;CRC function;ZQ calibration function;Dynamic on-chip termination;Data mask function | |
| Memory Format | DDR4 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- JEDEC standard 1.2V (1.14V~1.26V)
- VDDQ = 1.2V (1.14V~1.26V)
- VPP = 2.5V (2.375V~2.75V)
- 800 MHz fCK for 1600Mb/sec/pin, 933 MHz fCK for 1866Mb/sec/pin, 1067MHz fCK for 2133Mb/sec/pin, 1200MHz fCK for 2400Mb/sec/pin, 1333MHz fCK for 2666Mb/sec/pin, 1600MHz fCK for 3200Mb/sec/pin
- 8 Banks (2 Bank Groups)
- Programmable CAS Latency (posted CAS): 10,11,12,13,14,15,16,17,18,19,20,22,24 Programmable CAS Write Latency (CWL)=9, 11 (DDR4-1600), 10,12 (DDR4-1866),11,14 (DDR4-2133),12,16 (DDR4-2400), 14,18 (DDR4-2666) and 16,20 (DDR4-3200)
- 8-bit pre-fetch
- Burst Length: 8, 4 with ICCD = 4 wh
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.4088 | $ 17.41 |
| 10+ | $ 16.7511 | $ 167.51 |
| 30+ | $ 15.6111 | $ 468.33 |
| 112+ | $ 14.6156 | $ 1636.95 |
Standard Packaging112/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



