SAMSUNG K4B4G1646E-BCNB
| Manufacturer | |
| Mfr. Part # | K4B4G1646E-BCNB |
| LCSC Part # | C2803248 |
| Package | FBGA-96 |
| Customer # | |
| Description | 4Gbit 1.425V~1.575V 1.066GHz SDRAM DDR3 FBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Package | FBGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
In-Stock:
1,216 
1,216
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.6274 | $ 7.63 |
10+ | $ 6.8235 | $ 68.24 |
30+ | $ 6.3328 | $ 189.98 |
112+ | $ 5.92 | $ 663.04 |
Standard Packaging 112/Full
Tray | ||
Better price for more quantity?
$