KNSCHA 27UF400V87EC0275
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 27UF400V87EC0275 |
| LCSC Part # | C2803207 |
| Package | Through Hole,D8xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 27uF ±20% 400V TH |
| Description | 3.5mm 27uF 400V ±20% 350mA@100kHz Through Hole,D8xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D8xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,720 
1,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3047 | $ 1.52 |
50+ | $ 0.2408 | $ 12.04 |
150+ | $ 0.2134 | $ 32.01 |
500+ | $ 0.1595 | $ 79.75 |
2,000+ | $ 0.1443 | $ 288.60 |
4,000+ | $ 0.1352 | $ 540.80 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$