KNSCHA MPE223J100V82CL0052
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MPE223J100V82CL0052 |
| LCSC Part # | C2803191 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 22nF ±5% 100V TH |
| Description | 22nF ±5% 100V Film Capacitor Metallized Polyester Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,520 
2,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.036 | $ 0.72 |
200+ | $ 0.0289 | $ 5.78 |
1,000+ | $ 0.0225 | $ 22.50 |
2,000+ | $ 0.0201 | $ 40.20 |
10,000+ | $ 0.0181 | $ 181.00 |
20,000+ | $ 0.017 | $ 340.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$