MXIC MX29GL512GLT2I-10G
| Manufacturer | |
| MPN | MX29GL512GLT2I-10G |
| LCSC Part # | C2803141 |
| Packaging | TFSOP-56-18.4mm |
| Customer # | |
| Key Attributes | 2.7V~3.6V 512Mbit Parallel TFSOP-56-18.4mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | TFSOP-56-18.4mm | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 512Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection;Software write protection | |
| Page Programming Time (Tpp) | 100ns | |
| Interface | Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power supply operation: 2.7V to 3.6V for read, erase, and program operations
- H/L mode: VI/O = VCC = 2.7V ~ 3.6V, VI/O voltage must closely match VCC
- U/D mode: VI/O input/output voltage 1.65V ~ 3.6V
- Byte/word mode configurable
- 512Mb: 67,108,864 x 8 / 33,554,432 x 16
- 1Gb: 134,217,728 x 8 / 67,108,864 x 16
- 64KW/128KB uniform sector architecture
- 32-word/16-byte page read buffer, 256-word write buffer
- Additional 512-word security sector
- Factory-locked and identifiable, customer-lockable
- 100mA latch-up protection from -1V to 1.5×Vcc
- Low Vcc write inhibit: Vcc ≤ VLKO
- JEDEC standard compliant
- Pin and software compatible with single-supply flash memory
- High performance: fast access time
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.3372 | $ 10.34 |
| 200+ | $ 4.0015 | $ 800.30 |
| 500+ | $ 3.861 | $ 1930.50 |
| 1,000+ | $ 3.7916 | $ 3791.60 |
Standard Packaging96/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | TFSOP-56-18.4mm | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 512Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection;Software write protection | |
| Page Programming Time (Tpp) | 100ns | |
| Interface | Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power supply operation: 2.7V to 3.6V for read, erase, and program operations
- H/L mode: VI/O = VCC = 2.7V ~ 3.6V, VI/O voltage must closely match VCC
- U/D mode: VI/O input/output voltage 1.65V ~ 3.6V
- Byte/word mode configurable
- 512Mb: 67,108,864 x 8 / 33,554,432 x 16
- 1Gb: 134,217,728 x 8 / 67,108,864 x 16
- 64KW/128KB uniform sector architecture
- 32-word/16-byte page read buffer, 256-word write buffer
- Additional 512-word security sector
- Factory-locked and identifiable, customer-lockable
- 100mA latch-up protection from -1V to 1.5×Vcc
- Low Vcc write inhibit: Vcc ≤ VLKO
- JEDEC standard compliant
- Pin and software compatible with single-supply flash memory
- High performance: fast access time
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

