MXIC MX25V8006EM1I-13G
| Manufacturer | |
| Mfr. Part # | MX25V8006EM1I-13G |
| LCSC Part # | C2803047 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | IC FLASH 8Mbit SPI SOP-8 |
| Description | 2.35V~3.6V 8Mbit 75MHz SPI SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2607 | $ 1.26 |
10+ | $ 1.0504 | $ 10.50 |
30+ | $ 0.9344 | $ 28.03 |
100+ | $ 0.8029 | $ 80.29 |
500+ | $ 0.7456 | $ 372.80 |
1,000+ | $ 0.7193 | $ 719.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$