ALLEGRO CT431-HSWF40MR
| Manufacturer | |
| MPN | CT431-HSWF40MR |
| LCSC Part # | C28030451 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | XtremeSense TMR Current Sensor with Ultra-Low Noise and <0.7% Total Error |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16 | |
| Standby Current | 6mA | |
| Voltage - Supply | 3.3V | |
| Current Range | ±40A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 1MHz | |
| Current Terminal Resistance | 0.5mΩ | |
| Features | Overcurrent Protection;Under-voltage lockout;TMR technology;Bidirectional detection | |
| Response Time (tr) | 300ns | |
| Sensitivity | 25mV/A | |
| Bidirectional Current Detection | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CT431 is a high bandwidth and ultra- low noise integrated contact current sensor that uses Allegro patented XtremeSense™ TMR technology to enable high accuracy current measurements for many consumer, enterprise, and industrial applications. The device supports nine current ranges where the integrated current carrying conductor (CCC) will handle up to 65A of current and generates a current measurement as a linear analog output voltage. The device achieves a total output error of less than ±1.0% full- scale (FS) over voltage and the full temperature range. The device has a ~300 ns output response time while the current consumption is ~6.0mA and is immune to common mode fields. The CT431 has an integrated overcurrent detection (OCD) circuitry to identify out of range currents (OCD) with the result output to the fault- bar (FLT) pin. The FLT is an open drain, active low digital signal that is activated by the CT431 to alert the microcontroller that a fault condition has occurred. The CT431 is offered in an industry- standard 16- lead SOIC wide package that is green and RoHS compliant.
Features
- Integrated contact current sensing for low to medium current ranges: 0 to 20A, ±30A, ±50A, ±20A, ±40A, 0 to 65A, 0 to 30A, 0 to 50A, ±65A
- Integrated current carrying conductor (CCC)
- Linear analog output voltage
- Total error output ≤ ±1.0% FS, -40℃ to 125℃
- 1 MHz bandwidth
- Response time: ~300 ns
- UL/IEC 62368-1 and UL1577 certification
- Rated isolation voltage: 5kV_RMS
- Working voltage for basic isolation: 1287V_RMS
- Working voltage for reinforced isolation: 647V_RMS
- IEC 61000-4-5 certified
- Low noise: 9.5 to 19.0mA_RMS @ f_BW = 100kHz
- Reference voltage output for AC/DC current measurements
- V_OUT - V_REF < ±1.0% FS, -40℃ to 125℃
- Immunity to common mode fields: -54 dB
- Supply voltage: 3.0 to 3.6V
- Overcurrent detection: Out of range currents
- AEC-Q100 grade 1
Applications
- Solar/power inverters
- UPS, SMPS, and telecom power supplies
- Battery management systems
- Motor control
- White goods
- Power utility meter
- Overcurrent fault protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7322 | $ 5.73 |
| 10+ | $ 4.9054 | $ 49.05 |
| 30+ | $ 4.4139 | $ 132.42 |
| 100+ | $ 3.9175 | $ 391.75 |
| 500+ | $ 3.688 | $ 1844.00 |
| 1,000+ | $ 3.5855 | $ 3585.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-16 | |
| Standby Current | 6mA | |
| Voltage - Supply | 3.3V | |
| Current Range | ±40A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 1MHz | |
| Current Terminal Resistance | 0.5mΩ | |
| Features | Overcurrent Protection;Under-voltage lockout;TMR technology;Bidirectional detection | |
| Response Time (tr) | 300ns | |
| Sensitivity | 25mV/A | |
| Bidirectional Current Detection | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CT431 is a high bandwidth and ultra- low noise integrated contact current sensor that uses Allegro patented XtremeSense™ TMR technology to enable high accuracy current measurements for many consumer, enterprise, and industrial applications. The device supports nine current ranges where the integrated current carrying conductor (CCC) will handle up to 65A of current and generates a current measurement as a linear analog output voltage. The device achieves a total output error of less than ±1.0% full- scale (FS) over voltage and the full temperature range. The device has a ~300 ns output response time while the current consumption is ~6.0mA and is immune to common mode fields. The CT431 has an integrated overcurrent detection (OCD) circuitry to identify out of range currents (OCD) with the result output to the fault- bar (FLT) pin. The FLT is an open drain, active low digital signal that is activated by the CT431 to alert the microcontroller that a fault condition has occurred. The CT431 is offered in an industry- standard 16- lead SOIC wide package that is green and RoHS compliant.
Features
- Integrated contact current sensing for low to medium current ranges: 0 to 20A, ±30A, ±50A, ±20A, ±40A, 0 to 65A, 0 to 30A, 0 to 50A, ±65A
- Integrated current carrying conductor (CCC)
- Linear analog output voltage
- Total error output ≤ ±1.0% FS, -40℃ to 125℃
- 1 MHz bandwidth
- Response time: ~300 ns
- UL/IEC 62368-1 and UL1577 certification
- Rated isolation voltage: 5kV_RMS
- Working voltage for basic isolation: 1287V_RMS
- Working voltage for reinforced isolation: 647V_RMS
- IEC 61000-4-5 certified
- Low noise: 9.5 to 19.0mA_RMS @ f_BW = 100kHz
- Reference voltage output for AC/DC current measurements
- V_OUT - V_REF < ±1.0% FS, -40℃ to 125℃
- Immunity to common mode fields: -54 dB
- Supply voltage: 3.0 to 3.6V
- Overcurrent detection: Out of range currents
- AEC-Q100 grade 1
Applications
- Solar/power inverters
- UPS, SMPS, and telecom power supplies
- Battery management systems
- Motor control
- White goods
- Power utility meter
- Overcurrent fault protection
C28030451 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



