MXIC MX25L25645GZNI-08G
| Manufacturer | |
| MPN | MX25L25645GZNI-08G |
| LCSC Part # | C2802981 |
| Packaging | WSON-8-EP(5x6) |
| Customer # | |
| Key Attributes | FLASH - NOR Memory IC 256Mbit SPI WSON-8-EP(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(5x6) | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 256Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 120MHz | |
| Features | - | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | 150ms@(32KB) | |
| Write Cycle Time(tWC) | 40ms | |
| Page Programming Time (Tpp) | 750us | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Serial NOR Flash:
- RESET pin may not be available for all package options.
- OTP area pre-programmed at the factory.
- 3- and 4-Byte addressing.
- Commercial temperature only.
- 4-Byte addressing only, with legacy commands.
- Suspend/Resume function added.
- Wireless temperature range.
- Quad Mode enabled at factory (QE Bit=1).
- Volatile Block Protect (BP) bits.
- Extended Temperature (-55℃ to 125℃)
- Ultra low Power Mode and High Performance Mode support (Default Mode by option.)
- N grade=Industrial plus plus (-40℃ to 105℃).
- RESET# and HOLD# depends on part number options.
- MACRONIX Parallel NOR Flash:
- Advanced Security indicates that a portion of memory may be permanently locked by user.
- V10 = 1.65 - 3.6V option available.
- 45Q and/or 55Q = Restricted Vcc (3.0 - 3.6V)
- Burst Read capable.
- Multi Bank, Read While Write, Multiplexed, Burst Read capable.
- NAND Flash:
- Read Speeds with maximum number of dummy cycles.
In-Stock: 5,016
5,016 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9262 | $ 4.93 |
| 10+ | $ 4.3052 | $ 43.05 |
| 30+ | $ 3.9371 | $ 118.11 |
| 100+ | $ 3.5625 | $ 356.25 |
| 500+ | $ 3.3906 | $ 1695.30 |
| 1,000+ | $ 3.3128 | $ 3312.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

