MXIC MX25V1635FM2ITR
| Manufacturer | |
| Mfr. Part # | MX25V1635FM2ITR |
| LCSC Part # | C2802926 |
| Package | SOP-8-208mil |
| Customer # | |
| Key Attributes | 2.3V - 3.6V, 16M - BIT [x1/x2/x4] CMOS SMIO (Serial Multi I/O) FLASH MEMORY |
| Description | 16Mbit 2.3V~3.6V 80MHz SPI SOP-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | SOP-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,813 
1,813
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5218 | $ 0.52 |
10+ | $ 0.4122 | $ 4.12 |
30+ | $ 0.3659 | $ 10.98 |
100+ | $ 0.3057 | $ 30.57 |
500+ | $ 0.2471 | $ 123.55 |
1,000+ | $ 0.2316 | $ 231.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$