VISHAY B240A-E3/61T
| Manufacturer | |
| MPN | B240A-E3/61T |
| LCSC Part # | C280289 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
Applications
AI Translation
- For use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
In-Stock: 5,195
5,195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0698$ 0.0643 | $ 0.32 |
| 50+ | $ 0.0618$ 0.0569 | $ 2.85 |
| 150+ | $ 0.0578$ 0.0532 | $ 7.98 |
| 500+ | $ 0.0548$ 0.0505 | $ 25.25 |
| 1,800+ | $ 0.0525$ 0.0483 | $ 86.94 |
| 5,400+ | $ 0.0513$ 0.0472 | $ 254.88 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
Applications
AI Translation
- For use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



