MXIC MX25R3235FM2IH0
| Manufacturer | |
| Mfr. Part # | MX25R3235FM2IH0 |
| LCSC Part # | C2802826 |
| Package | SOIC-8-208mil |
| Customer # | |
| Key Attributes | 32M-BIT[x1/x2/x4] CMOS MXSMIO (SERIAL MULTI I/O) FLASH MEMORY |
| Description | 32Mbit 1.65V~3.6V 80MHz SPI SOIC-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | SOIC-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 92 |
| Sales Unit | Piece |
In-Stock:
184 
184
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8811 | $ 0.88 |
10+ | $ 0.7192 | $ 7.19 |
30+ | $ 0.6367 | $ 19.10 |
100+ | $ 0.534 | $ 53.40 |
500+ | $ 0.4857 | $ 242.85 |
1,000+ | $ 0.4608 | $ 460.80 |
Standard Packaging 92/Full
Tube | ||
Better price for more quantity?
$