LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MXIC MX25R3235FM1IH0TR product image
Immagini a scopo illustrativo

MXIC MX25R3235FM1IH0TRRoHS

Produttore
Cod. Prod.
MX25R3235FM1IH0TR
Cod. LCSC
C2802823
Imballo
SOP-8
Numero Cliente
Attr. chiave
32Mbit 1.65V~3.6V 80MHz SPI SOP-8 Memory RoHS
Scheda Tecnicapdf iconMXIC MX25R3235FM1IH0TR
Parti alternative5
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.9734$ 0.97
200+$ 0.377$ 75.40
500+$ 0.3647$ 182.35
1,000+$ 0.357$ 357.00
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreMXIC
ImballoSOP-8
Operating Temperature-40℃~+85℃
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection
Memory Size32Mbit
Voltage - Supply1.65V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency80MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current5uA
InterfaceSPI

Caratteristiche

Traduzione AI
  • SPI support — Mode 0 and Mode 3
  • 33,554,432 x 1-bit, 16,777,216 x 2-bit (Dual I/O mode), or 8,388,608 x 4-bit (Quad I/O mode) organization
  • 4K bytes per sector, 32K bytes per block or 64K bytes per block — individually erasable blocks
  • Single power supply operation
  • Operating voltage: 1.65V~3.6V for read, erase, and program operations
  • Latch-up protection up to 100mA, from -1V to Vcc+1V
  • High performance
  • Fast read: 1 I/O: 80MHz with 8 dummy cycles; 2 I/O: 80MHz with 4 dummy cycles, equivalent to 160MHz; 4 I/O: 80MHz with 2+4 dummy cycles, equivalent to 320MHz
  • Fast program and erase time
  • 8/16/32/64-byte wrap-around burst read mode
  • Performance Enhanced mode support — XIP (Execute In Place)
  • Ultra-low power consumption
  • Minimum 100,000 erase/program cycles
  • 20-year data retention
  • Input data format: 1-byte command code
  • Advanced security features: block-lock protection
  • BP0–BP3 status bits define the protected area size against program and erase instructions
  • Extra 8K-bit security OTP
  • With identifier
  • Factory-lockable identifiable, customer-lockable
  • Auto erase and auto program algorithms
  • Auto erase and verify data in selected sector or block
  • Auto program and verify selected page via internal algorithm with automatic program pulse width timing (any page to be programmed must first be in erased state)
  • Status register features
  • Command reset
  • Program/Erase Suspend and Program/Erase Resume
  • Electronic identification: JEDEC 1-byte manufacturer ID and 2-byte device ID; RES command for 1-byte device ID; REMS command for 1-byte manufacturer ID and 1-byte device ID
  • Serial Flash Discoverable Parameters (SFDP) mode support
  • Supports ID (contact local Macronix sales representative for details)
  • Hardware features: SCLK input — serial clock input
  • SI/SIO0: serial data input, or serial data input/output for 2×I/O and 4×I/O read modes
  • SO/SIO1: serial data output, or serial data input/output for 2×I/O and 4×I/O read modes
  • WP#/SIO2: hardware write protect, or serial data input/output for 4×I/O read mode
  • RESET#/SIO3* or HOLD#/SIO3*: hardware reset pin or serial I/O for 4×I/O read mode, or HOLD function to pause the device without deselecting it, or serial I/O for 4×I/O read mode (*depends on part number option)
  • Package: 8-pin SOP (150mil/200mil); 8-pad WSON (6×5mm); 8-pad USON (4×3mm); 12-ball WLCSP (3-2-3 ball array, height: 0.52mm); 12-ball WLCSP (3-2-3 ball array, height: 0.395mm)

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
MX25R3235FM1IL0MXICSOP-84,838$ 1.6188
FM25W32AI3-SO-T-G3FUDAN MICROSOP-8-150mil3,425$ 0.3968
MX25R3235FM1IL0TRMXICSOP-80$ 1.8686
MX25R3235FM2IL0TRMXICSOP-80$ 1.8485
MX25R3235FM1IH0MXICSOIC-80$ 0.5801