MXIC MX35LF1GE4AB-Z4ITR
| Manufacturer | |
| MPN | MX35LF1GE4AB-Z4ITR |
| LCSC Part # | C2802769 |
| Packaging | WSON-8(6x8) |
| Customer # | |
| Key Attributes | 3V,1Gb-bit Serial NAND Flash Memory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | WSON-8(6x8) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Features | Read buffer function;Write enable latch;Software reset function;ECC error correction function;Bad block management function;Hardware write protection function;OTP region write protection and lock function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 1ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 300us | |
| Standby Supply Current | 50uA | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MX35LF1GE4AB is a 1Gb SLC NAND Flash memory device with Serial interface. The memory array of this device adopted the same cell architecture as the parallel NAND; however implementing the industry standard serial interface. An internal 4-bit ECC logic is implemented in the chip, which is enabled by default. The internal ECC can be disabled or enabled again by command. When the internal 4-bit ECC logic is disabled, the host side needs to handle the 4-bit ECC by host micro controller.
Features
- 1Gb SLC NAND Flash - Bus: x4 - Page size: (2048 + 64) byte - Block size: (128k + 4k) byte
- Supports Random data read out by x1/x2/x4 modes, (1-1-1,1-1-2, 1-1-4)
- Latency of array to register: 25us
- Frequency: 104MHz
- Page program time: 300us (typ)
- Block erase time: 1ms (typ.)
- Single Voltage Operation: VCC: 2.7 to 3.6V
- BP bits for block group protection
- Low Power Dissipation - Max 30mA Active current (Read/Program/Erase) - Sleep Mode - 50uA (Max) standby current
- High Reliability - Program / Erase Endurance: Typical 100K cycles (with internal 4-bit ECC per (512 + 16) Byte - Data Retention: 10 years
- Wide Temperature Operating Range -40°C to +85°C
- Package: 8-WSON (8x6mm)
- All packaged devices are ReHS Compliant and Halogen-free.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 7.5465 | $ 75.47 |
| 100+ | $ 6.6363 | $ 663.63 |
| 300+ | $ 6.0828 | $ 1824.84 |
| 1,000+ | $ 5.6171 | $ 5617.10 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | WSON-8(6x8) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Features | Read buffer function;Write enable latch;Software reset function;ECC error correction function;Bad block management function;Hardware write protection function;OTP region write protection and lock function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 1ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 300us | |
| Standby Supply Current | 50uA | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MX35LF1GE4AB is a 1Gb SLC NAND Flash memory device with Serial interface. The memory array of this device adopted the same cell architecture as the parallel NAND; however implementing the industry standard serial interface. An internal 4-bit ECC logic is implemented in the chip, which is enabled by default. The internal ECC can be disabled or enabled again by command. When the internal 4-bit ECC logic is disabled, the host side needs to handle the 4-bit ECC by host micro controller.
Features
- 1Gb SLC NAND Flash - Bus: x4 - Page size: (2048 + 64) byte - Block size: (128k + 4k) byte
- Supports Random data read out by x1/x2/x4 modes, (1-1-1,1-1-2, 1-1-4)
- Latency of array to register: 25us
- Frequency: 104MHz
- Page program time: 300us (typ)
- Block erase time: 1ms (typ.)
- Single Voltage Operation: VCC: 2.7 to 3.6V
- BP bits for block group protection
- Low Power Dissipation - Max 30mA Active current (Read/Program/Erase) - Sleep Mode - 50uA (Max) standby current
- High Reliability - Program / Erase Endurance: Typical 100K cycles (with internal 4-bit ECC per (512 + 16) Byte - Data Retention: 10 years
- Wide Temperature Operating Range -40°C to +85°C
- Package: 8-WSON (8x6mm)
- All packaged devices are ReHS Compliant and Halogen-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



