MXIC MX30LF1G18AC-XKI
| Manufacturer | |
| Mfr. Part # | MX30LF1G18AC-XKI |
| LCSC Part # | C2802753 |
| Package | VFBGA-63 |
| Customer # | |
| Key Attributes | 1G-bit NAND Flash Memory |
| Description | 1Gbit 2.7V~3.6V Parallel VFBGA-63 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | VFBGA-63 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1063 | $ 3.11 |
10+ | $ 2.6488 | $ 26.49 |
30+ | $ 2.3617 | $ 70.85 |
100+ | $ 2.0683 | $ 206.83 |
500+ | $ 1.9342 | $ 967.10 |
1,000+ | $ 1.8774 | $ 1877.40 |
Standard Packaging 2200/Full
Tray | ||