Amphenol 68000-408HLF
| Manufacturer | |
| MPN | 68000-408HLF |
| LCSC Part # | C2802682 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 1 2.54mm 5.84mm 8P 2.41mm 2.54mm 1x8P Through Hole,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 5.84mm | |
| Number of PINs | 8P | |
| Length of End Connection Pin | 2.41mm | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Current Rating | - | |
| Voltage Rating (Max) | - | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2476$ 0.1659 | $ 0.83 |
| 50+ | $ 0.2181$ 0.1462 | $ 7.31 |
| 200+ | $ 0.2055$ 0.1377 | $ 27.54 |
| 500+ | $ 0.1898$ 0.1272 | $ 63.60 |
| 2,500+ | $ 0.1828$ 0.1225 | $ 306.25 |
| 5,000+ | $ 0.1786$ 0.1197 | $ 598.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 5.84mm | |
| Number of PINs | 8P | |
| Length of End Connection Pin | 2.41mm | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Current Rating | - | |
| Voltage Rating (Max) | - | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



