NXP BGU8009,115
| Manufacturer | |
| MPN | BGU8009,115 |
| LCSC Part # | C2802654 |
| Packaging | XSON-6(0.9x1.1) |
| Customer # | |
| Key Attributes | 18dB 1.559GHz~1.61GHz 1.5V~3.1V 0.65dB -7dBm 4.4mA XSON-6(0.9x1.1) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | XSON-6(0.9x1.1) | |
| Input Return Loss | 17.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 18dB | |
| Frequency Range | 1.559GHz~1.61GHz | |
| Voltage - Supply | 1.5V~3.1V | |
| Output Return Loss | 23.5dB | |
| Noise Figure | 0.65dB | |
| Features | Low-power mode;Electrostatic protection;Bias control circuit | |
| IP3 | 6dBm | |
| P1dB | -7dBm | |
| Current - Supply | 4.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BGU8009 is, also known as the GPS1201M, a Low-Noise Amplifier (LNA) for GNSS receiver and LTE Band 32 down link applications. This BGU8009 is available in a small plastic 6-pin extremely thin leadless package. The BGU8009 requires one external matching inductor and one external decoupling capacitor. The BGU8009 adapts itself to the changing environment resulting from co-habitation of different radio systems in modern cellular handsets. It has been designed for low power consumption and optimal performance when jamming signals from co-existing cellular transmitters are present. At low jamming power levels, it delivers 18 dB gain at a noise figure of 0.65 dB. During high jamming power levels, resulting, for example from a cellular transmit burst, it temporarily increases its bias current to improve sensitivity.
Features
- Covers full GNSS L1 band, from 1559 MHz to 1610 MHz and LTE band 32 from 1452 MHz to 1496 MHz
- Optionally also the GNSS lower L-band can be covered (from 1164 MHz to 1299 MHz) by adding additional matching components as described in the application note AN11353.
- GNSS:
- Noise figure = 0.65 dB
- Gain 18 dB
- High input 1 dB compression point of -7 dBm
- High out of band |P3| of 6 dBm
- LTE B32:
- Noise figure = 0.65 dB
- Gain 20 dB
- High input 1 dB compression point of -8.5 dBm
- Supply voltage 1.5 V to 3.1 V
- Optimized performance at low supply current of 4.2 mA
- Power-down mode current consumption <1 μA
- Integrated temperature stabilized bias for easy design.
- Requires only one input matching inductor and one supply decoupling capacitor
- Input and output DC decoupled
- ESD protection on all pins (HBM >2 kV)
- Integrated matching for the output
- Available in a 6-pins leadless package 1.1 mm×0.9 mm×0.47 mm; 0.4 mm pitch: SOT1230
- 180 GHz transit frequency - SiGe:C technology
- Moisture sensitivity level 1
Applications
- Smart phones
- Feature phones
- Tablets
- Digital still cameras
- Digital video cameras
- RF front-end modules
- Complete GNSS modules
- Personal health applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4411 | $ 0.44 |
| 10+ | $ 0.3498 | $ 3.50 |
| 30+ | $ 0.3111 | $ 9.33 |
| 100+ | $ 0.2631 | $ 26.31 |
| 500+ | $ 0.2415 | $ 120.75 |
| 1,000+ | $ 0.2291 | $ 229.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | XSON-6(0.9x1.1) | |
| Input Return Loss | 17.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 18dB | |
| Frequency Range | 1.559GHz~1.61GHz | |
| Voltage - Supply | 1.5V~3.1V | |
| Output Return Loss | 23.5dB | |
| Noise Figure | 0.65dB | |
| Features | Low-power mode;Electrostatic protection;Bias control circuit | |
| IP3 | 6dBm | |
| P1dB | -7dBm | |
| Current - Supply | 4.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BGU8009 is, also known as the GPS1201M, a Low-Noise Amplifier (LNA) for GNSS receiver and LTE Band 32 down link applications. This BGU8009 is available in a small plastic 6-pin extremely thin leadless package. The BGU8009 requires one external matching inductor and one external decoupling capacitor. The BGU8009 adapts itself to the changing environment resulting from co-habitation of different radio systems in modern cellular handsets. It has been designed for low power consumption and optimal performance when jamming signals from co-existing cellular transmitters are present. At low jamming power levels, it delivers 18 dB gain at a noise figure of 0.65 dB. During high jamming power levels, resulting, for example from a cellular transmit burst, it temporarily increases its bias current to improve sensitivity.
Features
- Covers full GNSS L1 band, from 1559 MHz to 1610 MHz and LTE band 32 from 1452 MHz to 1496 MHz
- Optionally also the GNSS lower L-band can be covered (from 1164 MHz to 1299 MHz) by adding additional matching components as described in the application note AN11353.
- GNSS:
- Noise figure = 0.65 dB
- Gain 18 dB
- High input 1 dB compression point of -7 dBm
- High out of band |P3| of 6 dBm
- LTE B32:
- Noise figure = 0.65 dB
- Gain 20 dB
- High input 1 dB compression point of -8.5 dBm
- Supply voltage 1.5 V to 3.1 V
- Optimized performance at low supply current of 4.2 mA
- Power-down mode current consumption <1 μA
- Integrated temperature stabilized bias for easy design.
- Requires only one input matching inductor and one supply decoupling capacitor
- Input and output DC decoupled
- ESD protection on all pins (HBM >2 kV)
- Integrated matching for the output
- Available in a 6-pins leadless package 1.1 mm×0.9 mm×0.47 mm; 0.4 mm pitch: SOT1230
- 180 GHz transit frequency - SiGe:C technology
- Moisture sensitivity level 1
Applications
- Smart phones
- Feature phones
- Tablets
- Digital still cameras
- Digital video cameras
- RF front-end modules
- Complete GNSS modules
- Personal health applications
C2802654 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
