NXP BFU725F/N1,115
| Manufacturer | |
| MPN | BFU725F/N1,115 |
| LCSC Part # | C2802652 |
| Packaging | SOT-343F |
| Customer # | |
| Key Attributes | TRANS NPN 2.8V 40mA SOT-343F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NXP | |
| Packaging | SOT-343F | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 55GHz | |
| Collector - Emitter Voltage VCEO | 2.8V | |
| Emitter-Base Voltage VEBO | 1V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 136mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 40mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN silicon germanium microwave transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT343F package.
Features
AI Translation
- Low noise high gain microwave transistor
- Noise figure (NF) = 0.7 dB at 5.8 GHz
- High maximum stable gain 27 dB at 1.8 GHz
- 110 GHz fT silicon germanium technology
Applications
AI Translation
- 2nd LNA stage and mixer stage in DBS LNB’s
- Satellite radio
- Low noise amplifiers for microwave communications systems
- WLAN and CDMA applications
- Analog/digital cordless applications
- Ka band oscillators (DRO’s)
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2971 | $ 1.49 |
| 50+ | $ 0.2929 | $ 14.65 |
| 150+ | $ 0.29 | $ 43.50 |
| 500+ | $ 0.2651 | $ 132.55 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
