TOSHIBA TLP250(TP1,F)
| Manufacturer | |
| Mfr. Part # | TLP250(TP1,F) |
| LCSC Part # | C2802426 |
| Package | SMD-8P |
| Customer # | |
| Description | 1.5A 5V 1.8V 10V~35V DC SMD-8P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,501 
1,501
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3322 | $ 2.33 |
10+ | $ 1.9432 | $ 19.43 |
30+ | $ 1.7021 | $ 51.06 |
100+ | $ 1.4532 | $ 145.32 |
500+ | $ 1.3411 | $ 670.55 |
1,500+ | $ 1.2913 | $ 1936.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$