LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TL431ACZ product image
  • TL431ACZ thumbnail 1
  • TL431ACZ thumbnail 2
  • TL431ACZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TL431ACZRoHS

Manufacturer
MPN
TL431ACZ
LCSC Part #
C2802048
Packaging
TO-92
Customer #
Key Attributes
Automotive adjustable voltage reference
Datasheetpdf iconST TL431ACZ
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1756$ 0.88
50+$ 0.1392$ 6.96
150+$ 0.1235$ 18.53
500+$ 0.104$ 52.00
2,500+$ 0.0953$ 238.25
5,000+$ 0.0901$ 450.50
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerST
PackagingTO-92
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±1%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation500uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃@(Ta)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TL431 and TL432 are adjustable shunt voltage references with guaranteed temperature stability over the entire operating temperature range from -40 °C up to +125 °C. The device temperature range is extended for the automotive version from -40 °C up to +125 °C. The output voltage can be set to any value between 2.5 and 36 V with two external resistors.

Features

AI Translation
  • Adjustable output voltage: 2.5 to 36 V
  • 100 mA current capability
  • 0.22 Ω typical dynamic impedance
  • 0.5% voltage precision (only TL432)
  • 1% voltage precision (only TL431)
  • 2% voltage precision over temperature range from -40 °C to +125 °C

Applications

AI Translation
  • Automotive