C&K SFS12WSSMTR LFS
| Manufacturer | |
| MPN | SFS12WSSMTR LFS |
| LCSC Part # | C2801939 |
| Packaging | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST-NO 970gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD-4P,12x12mm | |
| Voltage Rating | 35V | |
| Switching Life | 300,000 cycles | |
| Width | 12mm | |
| Operating Temperature | -40℃~+90℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 9.7N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 12mm | |
| Circuit | SPST-NO | |
| Height | 4.95mm | |
| IP Rating | IP40 | |
| Contact Current | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 645
645 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1316 | $ 1.13 |
| 10+ | $ 1.0307 | $ 10.31 |
| 30+ | $ 0.9753 | $ 29.26 |
| 100+ | $ 0.9362 | $ 93.62 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD-4P,12x12mm | |
| Voltage Rating | 35V | |
| Switching Life | 300,000 cycles | |
| Width | 12mm | |
| Operating Temperature | -40℃~+90℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 9.7N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 12mm | |
| Circuit | SPST-NO | |
| Height | 4.95mm | |
| IP Rating | IP40 | |
| Contact Current | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



