LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K TLS A 040 T3J LFS product image
  • TLS A 040 T3J LFS thumbnail 1
  • TLS A 040 T3J LFS thumbnail 2
  • TLS A 040 T3J LFS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K TLS A 040 T3J LFSRoHS

Manufacturer
MPN
TLS A 040 T3J LFS
LCSC Part #
C2801730
Packaging
SMD,8.4x8mm
Customer #
Key Attributes
SWITCH TACTILE SPST-NO 407gf SMD
Datasheetpdf iconC&K TLS A 040 T3J LFS
In-Stock: 482
482 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7394$ 0.74
10+$ 0.5977$ 5.98
30+$ 0.5261$ 15.78
100+$ 0.456$ 45.60
500+$ 0.3942$ 197.10
900+$ 0.373$ 335.70
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD,8.4x8mm
Voltage Rating16V
Switching Life500,000 cycles
Width8mm
Operating Temperature-40℃~+90℃
Installation MethodSurface Mount,Vertical
PressForce4.07N
Actuator StyleRound Button
Termination StyleJ-Lead
Length8.4mm
CircuitSPST-NO
Height3.95mm
IP RatingIP54
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece