LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K KSC441J 70SH LFS OF product image
Images for reference only

C&K KSC441J 70SH LFS OFRoHS

Manufacturer
MPN
KSC441J 70SH LFS OF
LCSC Part #
C2801668
Packaging
SMD,6.2x6.2mm
Customer #
Key Attributes
Tactile Switch SPST-NO 408gf J-Lead Surface Mount
Datasheetpdf iconC&K KSC441J 70SH LFS OF
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2638$ 1.26
10+$ 1.0407$ 10.41
30+$ 0.9169$ 27.51
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD,6.2x6.2mm
with BracketWithout Bracket
PressForce4.08N
Length6.2mm
Height5.1mm
Voltage Rating32V
Switching Life300,000 cycles
Width6.2mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
Actuator StyleRound Button
Termination StyleJ-Lead
CircuitSPST-NO
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece