LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K ELUMEETHQ7C12 product image
Images for reference only

C&K ELUMEETHQ7C12RoHS

Manufacturer
MPN
ELUMEETHQ7C12
LCSC Part #
C2800939
Packaging
Through Hole
Customer #
Key Attributes
SPDT Through Hole Pushbutton Switches RoHS
Datasheetpdf iconC&K ELUMEETHQ7C12

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagingThrough Hole
Operating Temperature-40℃~+80℃
Termination StylePC Pin
CircuitSPDT
Actuator/Cap ColorBlack
electric current250mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2623$ 9.26
10+$ 8.0045$ 80.05
30+$ 7.2386$ 217.16
100+$ 6.5973$ 659.73
Standard Packaging60/Full Tray
Better price for more quantity?
$