LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K KSR232G LFS product image
  • KSR232G LFS thumbnail 1
  • KSR232G LFS thumbnail 2
  • KSR232G LFS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K KSR232G LFSRoHS

Manufacturer
MPN
KSR232G LFS
LCSC Part #
C2800889
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST-NO 300gf Gull Wing Surface Mount
Datasheetpdf iconC&K KSR232G LFS
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4591$ 1.46
10+$ 1.213$ 12.13
30+$ 1.0765$ 32.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD
with BracketWithout Bracket
PressForce3N
Length6mm
Height2.5mm
Voltage Rating32V
Switching Life200,000 cycles
Width3.8mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST-NO
IP RatingIP50
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls