LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K A11514RNZQ product image
Images for reference only

C&K A11514RNZQRoHS

Manufacturer
MPN
A11514RNZQ
LCSC Part #
C2800740
Packaging
-
Customer #
Key Attributes
45° 3 1 1 125V 125V Rotary Switches RoHS
Datasheetpdf iconC&K A11514RNZQ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3632$ 6.36
216+$ 2.4625$ 531.90
504+$ 2.3758$ 1197.40
Standard Packaging36/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerC&K
Packaging-
Angle of Throw45°
Positions3
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)125V
Actuator TypeFlat
Voltage Rating (DC)125V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls